The MSS1260T-104MSB is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 2.1A and a maximum saturation current rating of 2.54A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum self-resonant frequency of 7.8 MHz and a maximum DC resistance of 0.146 ohms. It measures 12.3 mm in length, 6.2 mm in height, and 12.3 mm in depth. The MSS1260T-104MSB operates over a temperature range of -40C to 125C.
Coilcraft MSS1260T-104MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.146Ohm |
| Minimum Self Resonant Frequency | 7.8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.