The MSS1260T-154KLD is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 150uH and a maximum operating temperature of 165 degrees Celsius. The inductor is shielded and has a maximum rated current of 2.06A. It is designed for power inductor applications and has a self resonance frequency of 6.4 MHz. The inductor is available in a 4848 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1260T-154KLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSS1260T-154KLD technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2394 |
| Rated Current-Max | 2.06 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260T-154KLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.