The MSS1278-104MLB is a shielded general purpose inductor from Coilcraft with a nominal inductance of 100uH and a maximum rated current of 2.2A. It operates within a temperature range of -40 to 85 degrees Celsius and features a dual-ended terminal placement. The inductor is designed for power applications and has a self-resonance frequency of 4.5 MHz. It is available in a 4747 package type, suitable for surface mount applications.
Coilcraft MSS1278-104MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 7.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1502 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.