Inductor Power Shielded Wirewound 120uH 10% 100KHz Ferrite 1.9A 0.23Ohm DCR Automotive T/R
Coilcraft MSS1278-124KXB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.3 |
| Tolerance | 10 |
| Package Width | 12.3 |
| Package Height | 8.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.55 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.3 |
| Manufacturer Series | MSS1278 |
| Series | MSS1278 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1278-124KXB to view detailed technical specifications.
No datasheet is available for this part.