
The MSS1278-473MLB is a 47uH general purpose inductor from Coilcraft. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is shielded and has a rated current of 2.9A. It is designed for power inductor applications and has a self resonance frequency of 7.5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1278-473MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 7.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0804 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1278-473MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.