The MSS1278T-102NSB is a 1uH ferrite shielded wirewound inductor from Coilcraft. It has a tolerance of 30% and can handle a maximum DC current of 10.1A. The inductor's self-resonant frequency is typically 115MHz, and it has a minimum operating temperature of -40C and a maximum operating temperature of 125C. The inductor is designed for surface mount applications and has a product length of 12.3mm and a height of 8.05mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.1A |
| Maximum Saturation Current | 36.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.007Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |