The MSS1278T-102NTD is a ferrite shielded wirewound inductor with a 1uH inductance and 30% tolerance. It has a maximum DC current rating of 10.1A and a maximum DC resistance of 0.007 ohms. The inductor's self-resonant frequency is 115MHz. The device is designed for surface mount applications and has a product length of 12.3mm, height of 8.05mm, and product depth of 12.3mm. Operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.1A |
| Maximum Saturation Current | 36.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.007Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |