The MSS1278T-273MSD is a 27uH ferrite shielded power inductor from Coilcraft. It features a wirewound construction and a tolerance of 20%. The inductor has a maximum DC current of 3.6A and a maximum saturation current of 7.54A. It also exhibits an inductance decrease of 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 10MHz and a maximum DC resistance of 0.05 ohms. It measures 12.3mm in length, 8.05mm in height, and 12.3mm in depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 7.54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |