The MSS5121-222MSD is a ferrite shielded wirewound inductor with a 2.2uH inductance and 20% tolerance. It operates at a maximum DC current of 2.9A and has a maximum saturation current of 2.3A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 120MHz and a maximum DC resistance of 0.05 ohms. It measures 5.1mm in length and 2.2mm in height, with a product depth of 5.1mm. The MSS5121-222MSD operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 120M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |