This shielded ferrite wirewound inductor has a 2.2uH inductance value with a 20% tolerance. It can handle a maximum DC current of 2.9A and has a minimum self resonant frequency of 120MHz. The inductor measures 5.1mm in length, 2.2mm in height, and 5.1mm in depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 120M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |