This shielded ferrite wirewound inductor from Coilcraft features a 27uH inductance value with a 20% tolerance. It can handle a maximum DC current of 0.85A and a maximum saturation current of 0.74A, with a 30% inductance decrease at the saturation current. The inductor has a minimum self-resonant frequency of 27MHz and a maximum DC resistance of 0.42 ohms. It measures 5.1mm in length, 2.2mm in height, and 5.1mm in depth, and operates over a temperature range of -40°C to 85°C.
Coilcraft MSS5121-273MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.74A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.42Ohm |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS5121-273MTC to view detailed technical specifications.
No datasheet is available for this part.