The MSS5121-274MSD is a shielded wirewound inductor from Coilcraft with a ferrite core and 270uH inductance. It has a tolerance of 20% and a maximum DC current of 0.27A. The inductor's maximum saturation current is 0.22A, with a 30% inductance decrease at this current. The maximum DC resistance is 3.5 ohms, and the minimum self-resonant frequency is 7 MHz. The inductor measures 5.1mm in length and 2.2mm in height, with a product depth of 5.1mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |