The MSS5121-274MTC is a ferrite shielded wirewound inductor with a core material of ferrite and a type of power inductor. It has an inductance of 270uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 0.27A and the maximum saturation current is 0.22A, with a 30% inductance decrease at Isat. The maximum DC resistance is 3.5 and the minimum self resonant frequency is 7M (typical). The inductor measures 5.1mm in length, 2.2mm in height, and 5.1mm in depth. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |