The MSS5121-274MTD is a shielded wirewound ferrite inductor from Coilcraft with a nominal inductance of 270uH and a tolerance of 20%. It operates at a maximum DC current of 0.27A and a maximum saturation current of 0.22A, with a 30% inductance decrease at the saturation current. The inductor has a maximum DC resistance of 3.5 ohms and a minimum self-resonant frequency of 7MHz. It measures 5.1mm in length, 2.2mm in height, and 5.1mm in depth, and is suitable for surface mount applications. The operating temperature range is -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |