The MSS5121-563MTC is a shielded wirewound ferrite inductor with a nominal inductance of 56uH and a tolerance of 20%. It has a maximum DC current rating of 0.6A and a maximum saturation current of 0.49A, with an inductance decrease of 30% at the saturation current. The inductor has a maximum DC resistance of 0.86 ohms and a minimum self-resonant frequency of 19MHz. It measures 5.1mm in length, 2.2mm in height, and 5.1mm in depth, and operates over a temperature range of -40 to 85C.
Coilcraft MSS5121-563MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.49A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.86Ohm |
| Minimum Self Resonant Frequency | 19M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS5121-563MTC to view detailed technical specifications.
No datasheet is available for this part.