
The MSS5131-332MLC is a surface mount general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 2.9A. It has a tolerance of 20% and a self resonance frequency of 60 MHz. The inductor is shielded and has a DC resistance of 0.028 ohms. It is designed for use as a power inductor and has a package height of 3.1mm and a width of 5.1mm. The operating temperature range is from -40 to 85 degrees Celsius.
Sign in to ask questions about the Coilcraft MSS5131-332MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSS5131-332MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.1 |
| Tolerance | 20 |
| Package Width | 5.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS5131-332MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.