Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.9A 0.028Ohm DCR Automotive T/R
Coilcraft MSS5131-332MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 1.73A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.028Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 3.1mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.