The MSS5131-332MSB is a ferrite shielded wirewound inductor with a 3.3 microhenry inductance and 20% tolerance. It operates at a maximum DC current of 2.9 amps and has a maximum saturation current of 1.73 amps. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 60 megahertz and a maximum DC resistance of 0.028 ohms. It measures 5.1 millimeters in length, 3.1 millimeters in height, and 5.1 millimeters in depth. The MSS5131-332MSB is designed to operate between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 1.73A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.028Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 3.1mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |