The MSS5131-473MSB is a 47uH ferrite shielded wirewound inductor from Coilcraft. It has a maximum DC current of 0.95A and a maximum saturation current of 0.51A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 16MHz and a maximum DC resistance of 0.27 ohms. It is designed for surface mount applications and has a product length of 5.1mm and a height of 3.1mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.51A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 3.1mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |