The MSS6132-683MTC is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current of 1A and a maximum saturation current of 0.69A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 12MHz and a maximum DC resistance of 0.41 ohms. It measures 6.1mm in length, 3.2mm in height, and 6.1mm in depth. The operating temperature range is -40C to 85C.
Coilcraft MSS6132-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.69A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.41Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 6.1mm |
| Height | 3.2mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS6132-683MTC to view detailed technical specifications.
No datasheet is available for this part.