The MSS6132-822MSB is a shielded wirewound inductor from Coilcraft with a ferrite core. It has an inductance of 8.2uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current is 2.65A and the maximum saturation current is 2.22A, with a 30% inductance decrease at Isat. The DC resistance is 0.055 ohms and the minimum self resonant frequency is 45M. The inductor measures 6.1mm in length, 3.2mm in height, and 6.1mm in depth, and operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
Coilcraft MSS6132-822MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.65A |
| Maximum Saturation Current | 2.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 6.1mm |
| Height | 3.2mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |