The MSS7341-103MTD is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 10uH and a maximum rated current of 3.8A. The inductor operates over a temperature range of -40 to 85 degrees Celsius and is shielded for improved electromagnetic interference suppression. The device is a surface mount component with a 2929 package type, measuring 7.3mm in length and 7.3mm in width, and 4.1mm in height. It is designed for use as a power inductor in various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |