The MSS7341-153MLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 15uH and a maximum rated current of 3A. The inductor operates over a temperature range of -40 to 85 degrees Celsius and is shielded for electromagnetic interference reduction. The package dimensions are 7.3mm in length, 7.3mm in width, and 4.1mm in height.
Sign in to ask questions about the Coilcraft MSS7341-153MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSS7341-153MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS7341-153MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.