The MSS7341-153MLD is a general purpose inductor from Coilcraft with a nominal inductance of 15uH and a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is a shielded power inductor. The inductor is rated for a maximum current of 3A and has a DC resistance of 0.055 ohms. It is available in a 2929 package type and is suitable for surface mount applications.
Sign in to ask questions about the Coilcraft MSS7341-153MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSS7341-153MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS7341-153MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.