The MSS7341-153MTD is a shielded wirewound ferrite inductor from Coilcraft. It has an inductance of 15uH with a tolerance of 20%. The inductor can handle a maximum DC current of 3A and a maximum saturation current of 1.78A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 26MHz. It measures 7.3mm in length, 4.1mm in height, and 7.3mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MSS7341-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 1.78A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.055Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.