The MSS7341-563MSB is a shielded ferrite wirewound inductor with a maximum DC current rating of 1.6A and a maximum DC resistance of 0.202 ohms. It has a minimum self resonant frequency of 11 MHz and a product length of 7.3mm. The inductor is designed for surface mount applications and has a height of 4.1mm. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 0.87A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.202Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |