The MSS7341T-393MTB is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has an inductance of 39uH and a tolerance of 20%. The inductor can handle a maximum DC current of 1.9A and a maximum saturation current of 1.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 15MHz and a maximum DC resistance of 0.13 ohms. It measures 7.3mm in length, 4.1mm in height, and 7.3mm in depth. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |