The MSS7341T-563MSB is a 56uH ferrite shielded wirewound inductor with a tolerance of 20% and a maximum DC current of 1.6A. It has a minimum self-resonant frequency of 11M and a maximum DC resistance of 0.202 ohms. The inductor measures 7.3mm in length and 4.1mm in height, with a product depth of 7.3mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 0.94A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.202Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |