The MSS7341T-563MSD is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and 56uH inductance with 20% tolerance. It has a maximum DC current rating of 1.6A and a maximum saturation current of 0.94A, with an inductance decrease of 30% at the saturation current. The inductor has a minimum self-resonant frequency of 11MHz and a maximum DC resistance of 0.202 ohms. It measures 7.3mm in length and 4.1mm in height, and is designed for surface mount applications with an operating temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 0.94A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.202Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |