The MSS7348-682MED is a shielded wirewound inductor from Coilcraft with a ferrite core and 6.8uH inductance. It has a 20% tolerance and is tested at 100KHz. The maximum DC current is 3.1A, and the typical temperature rise is 40C. The minimum self-resonant frequency is 43MHz. The inductor measures 7.3mm in length, 4.8mm in height, and 7.3mm in depth. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 43M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |