The MVR1247C-361MLB is a general purpose inductor from Coilcraft with a nominal inductance of 0.36uH and a maximum operating temperature of 125C. It has a maximum rated current of 36A and a DC resistance of 0.000925 ohms. The inductor is shielded and has a self resonance frequency of 120. It is a surface mount device with a package type of 4537 and a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.37 |
| Tolerance | 20 |
| Package Width | 9.38 |
| Package Height | 4.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.000925 |
| Rated Current-Max | 36 |
| Test Frequency | 0.5 |
| Self Resonance Frequency | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |