Common Mode Chokes Dual 3500uH 1.3A 0.15Ohm DCR Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.88 |
| Length | 31.8 |
| Height | 31.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |