Power Choke Wirewound 1200uH 10% 15.75KHz Ferrite 0.16A 2.59Ohm DCR AXL Tray
Coilcraft PCH-27X-125KLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 16.51 |
| Tolerance | 10 |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.59 |
| Rated Current-Max | 0.35 |
| Self Resonance Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.