The PCH-45-683 is a general purpose inductor from Coilcraft with a nominal inductance of 68uH and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 2.7A and a tolerance of 10%. The inductor is available in a through-hole package with an axial terminal placement. It is designed for use as a power inductor and has a self resonance frequency of 5 MHz.
Sign in to ask questions about the Coilcraft PCH-45-683 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft PCH-45-683 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 21.92 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.044 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.01575 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | PCH-45 |
| Series | PCH-45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCH-45-683 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.