Power Choke Wirewound 8.2uH 10% 15.75KHz Ferrite 4.3A 0.011Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 4.3A |
| Max DC Resistance | 0.011Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 23.8mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |