The PCV-0-103-03L is a 10uH general purpose inductor from Coilcraft, featuring a 10% tolerance and a maximum rated current of 5.9A. It has a radial terminal placement and is designed for through-hole mounting. The inductor operates within a temperature range of -40 to 85 degrees Celsius and is suitable for power inductor applications.
Sign in to ask questions about the Coilcraft PCV-0-103-03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft PCV-0-103-03L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 19.1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 5.9 |
| Test Frequency | 0.01575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCV-0-103-03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.