The PCV-0-153-03L is a general purpose inductor from Coilcraft with a nominal inductance of 15uH and a tolerance of 10%. It has a maximum rated current of 6.8A and is designed for power inductor applications. This inductor is available in a radial package with a length of 25.4mm and is suitable for through-hole mounting. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft PCV-0-153-03L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 25.4 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.01575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.