The PCV-0-223-10L is a general purpose inductor from Coilcraft with a nominal inductance of 22uH and a maximum operating temperature of 85 degrees Celsius. It has a radial terminal placement and is designed for use as a power inductor. The inductor has a maximum rated current of 13A and a DC resistance of 0.015 ohms. It is not shielded and has a tolerance of 10%. The inductor is suitable for use in applications where a general purpose inductor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft PCV-0-223-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft PCV-0-223-10L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 33 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 13 |
| Test Frequency | 0.01575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCV-0-223-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.