Coilcraft PCV-0-332-10L technical specifications.
| Inductance | 3.3uH |
| Inductance Tolerance | 15% |
| Lead Free | Contains Lead |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.7A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PCV-0-332-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.