The PCV-0-473-10L is a general purpose inductor from Coilcraft with a nominal inductance of 47uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. This inductor is designed for power inductor applications and has a maximum rated current of 8.7A. It is available in a radial package with a length of 33mm and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft PCV-0-473-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft PCV-0-473-10L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 33 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 8.7 |
| Test Frequency | 0.01575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCV-0-473-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.