The PFD2015-102MED is a ferrite shielded wirewound inductor with a type of power inductors. It has a core material of ferrite and a protection style of shielded. The inductance is 1uH with a tolerance of 20%. The inductor has a maximum DC current of 1.13 and a typical temperature rise of 40 degrees. It is available in a surface mount package with a case size of 0805.
Coilcraft PFD2015-102MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.165Ohm |
| Minimum Self Resonant Frequency | 380M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.5mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PFD2015-102MED to view detailed technical specifications.
No datasheet is available for this part.