Inductor Power Shielded/Molded Wirewound 1uH 20% 7.9MHz Composite 0.86A 0.208Ohm DCR 0805 T/R
Coilcraft PFL2010-102MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.208Ohm |
| Minimum Self Resonant Frequency | 347M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PFL2010-102MED to view detailed technical specifications.
No datasheet is available for this part.