This shielded/molded wirewound inductor has a composite core and a 20% tolerance. It features a maximum DC current of 1.2A and a maximum saturation current of 1.4A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 450 MHz and a maximum DC resistance of 0.13 ohms. It is suitable for surface mount applications and has a case size of 0805.
Coilcraft PFL2015-102MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 450M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PFL2015-102MED to view detailed technical specifications.
No datasheet is available for this part.