Inductor Power Shielded/Molded Wirewound 4.7uH 20% 7.9MHz Composite 0.77A 0.34Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | PFL2015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.45mm |
| RoHS | Compliant |