Surface mount fixed inductor featuring a composite core and shielded construction. Offers 0.68µH inductance with a 20% tolerance, tested at 7.9MHz. Rated for 1.5A DC current and 1.2A saturation current, with a DCR of 0.075 Ohms. Housed in an 0805 (2015 metric) case, measuring 2.2mm L x 1.45mm W x 1.5mm H. Operating temperature range from -40°C to 85°C.
Coilcraft PFL2015-681MEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 460MHz |
| Series | PFL2015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.45mm |
| RoHS | Compliant |
No datasheet is available for this part.