Coilcraft PFL2512-102MEC technical specifications.
| Core Material | Composite |
| Height | 1.22mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | PFL2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL2512-102MEC to view detailed technical specifications.
No datasheet is available for this part.