Coilcraft PFL2512-102MQB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 2.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.092Ohm |
| Minimum Self Resonant Frequency | 375M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.79mm |
| Height | 1.22mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PFL2512-102MQB to view detailed technical specifications.
No datasheet is available for this part.