Inductor Power Shielded/Molded Wirewound 1.5uH 20% 7.9MHz Composite 1.2A 0.185Ohm DCR 1008
Checking distributor stock and pricing after the page loads.
| Core Material | Composite |
| Height | 1.22mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | PFL2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |