The PFL2512-152MQC is a shielded/molded wirewound inductor with a composite core material and 1.5uH inductance. It has a maximum DC current rating of 1.2A and a maximum saturation current rating of 2A, with a 30% inductance decrease at the saturation current. The inductor has a minimum self-resonant frequency of 300MHz and a maximum DC resistance of 0.185 ohms. It measures 2.79mm in length, 2.29mm in depth, and 1.22mm in height, with a case size of 1008. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.185Ohm |
| Minimum Self Resonant Frequency | 300M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.79mm |
| Height | 1.22mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |