The PFL2512-222MQB is a shielded molded wirewound inductor from Coilcraft with a composite core material and 20% tolerance. It has a maximum DC current of 1A and a maximum saturation current of 1.7A. The inductance decreases by 30% at the saturation current. The inductor has a minimum self resonant frequency of 225MHz and a maximum DC resistance of 0.27 ohms. It is designed for surface mount applications and has a case size of 1008, a product length of 2.79mm, a height of 1.22mm, and a product depth of 2.29mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.27Ohm |
| Minimum Self Resonant Frequency | 225M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.79mm |
| Height | 1.22mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |